Single
Wire-wound pot
Wire-wound
100 Ω
linear
Mono
2 W
Solder pins
300°
270°
Wire connection
40 mm
Metal
Smooth
6 mm
M10
8 mm
65 mm
28.5 mm
10 %
1 pc(s)
3114304000
(Ø x L) 28.5 mm x 65 mm
10 %
Datasheet 442819 KYOCERA/AVX 3114304000 3114304000 Wire-wound pot Wire-wound Mono 2 W 100 Ω 1 pc(s) Single
User & Safety Instructions 442819 KYOCERA/AVX 3114304000 3114304000 Wire-wound pot Wire-wound Mono 2 W 100 Ω 1 pc(s) Single