Wire-wound pot
5 kΩ
linear
Mono
2 W
Solder pins
300°
270°
Wire connection
40 mm
Metal
Smooth
6 mm
M10
8 mm
65 mm
28.5 mm
10 %
1 pc(s)
3114307602
(Ø x L) 28.5 mm x 65 mm
10 %
Datasheet 442824 KYOCERA/AVX 3114307602 3114307602 Wire-wound pot Mono 2 W 5 kΩ 1 pc(s)
User & Safety Instructions 442824 KYOCERA/AVX 3114307602 3114307602 Wire-wound pot Mono 2 W 5 kΩ 1 pc(s)