• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 3114308127 3114308127 Wire-wound pot Mono 2 W 10 kΩ 1 pc(s)

Product type
Wire-wound pot
Resistance
10 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 10 kΩ
  • linear

Technical specifications

Product type

Wire-wound pot

Resistance

10 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

2 W

Cut-off voltage

300 V

Connection

Solder tag

Mechanical angle

300°

Electrical angle

270°

Actuating force

2.5 Ncm

Impact tolerance

100 Ncm

Axle length

23 mm

Axle Ø

6 mm

Thread size

M10

Thread length

10 mm

Case dimensions

28.5 mm

Length

15 mm

(Ø)

28.5 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

Temperature coefficient

140 ppm/°C

Tolerance ±

0.1 %

Content

1 pc(s)

Type

3114308127

Dim

(Ø x L) 28.5 mm x 15 mm

Documents & Downloads

Datasheet

Datasheet 2827082 KYOCERA/AVX 3114308127 3114308127 Wire-wound pot Mono 2 W 10 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827082 KYOCERA/AVX 3114308127 3114308127 Wire-wound pot Mono 2 W 10 kΩ 1 pc(s)

Description

Scope of delivery

  • 3114308127.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)