• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyocera Drum DK-1248 Original Set Colour 10000 Sides 1702Y80NL0

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Kyocera DK-1248 Drum Kit

  • 10,000-page drum unitSuitable for Kyocera models PA2001, PA2001w, MA2001 and MA2001w
  • This text is machine translated.

Technical specifications

Product type

Drum

Packaging type

Set

Type

Original

Short ID

DK-1248

Compatible with

Kyocera

Colour

Colour

Page yield

10000 Sides

Page yield (black)

10000 Sides

Page yield (colour)

10000 Sides

Replaces original item

1702Y80NL0

Factory colour

Black

Page yield

10000 Sides

Supplies type

Drum

Weight

0.600

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572588 Kyocera Drum DK-1248 Original Set Colour 10000 Sides 1702Y80NL0

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)