
Highlights & Details
ECOSYS MA 4000 fx Plus Inkjet printer A4
- Business laser mono print
- 1200 x 1200 DPI
- Ink color black
- A4 40 pages per minute
- Monochrome color scan mono faxes
- Apple AirPrint, Kyocera mobile print, Mopria print service
- Direct printing
- USB port Ethernet/LAN
- Storage capacity: 1000 MB In-built processor ARM Cortex-A5 1000 MHz
Technical specifications
- Product type
Inkjet printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheets + Multi-purpose feeder 100 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
300 x 300 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Scan area/width (max.)
216 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
SD
- Display
LCD 21 characters, 5 lines
- Features
Duplex printing
ADF with cover
Network-enabled
USB printing
Colour display
ADF (duplex)
- Related consumables
Kyocera Toner Cartridges
TK-1270, black (10000 pages)
- Built-in memory
512 MB
- Type
B/W
- Width
417 mm
- Height
437 mm
- Depth
412 mm
- Dim
(W x H x D) 417 x 437 x 412 mm
- Factory colour
White
Black
- Weight
19.5 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
No
- NFC
No
- Suitable for
Text document printing (B/W)
- Series
ECOSYS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350245 Kyocera ECOSYS MA 4000 fx Plus Inkjet printer Laser B/W A4 Printer, scanner, copier, fax LAN, USB, Duplex
User & Safety Instructions
User & Safety Instructions 3350245 Kyocera ECOSYS MA 4000 fx Plus Inkjet printer Laser B/W A4 Printer, scanner, copier, fax LAN, USB, Duplex
Information
Information 3350245 Kyocera ECOSYS MA 4000 fx Plus Inkjet printer Laser B/W A4 Printer, scanner, copier, fax LAN, USB, Duplex
Description
Designed to meet the diverse needs of medium-sized and large enterprises, the ECOSYS MA4000fx is a flexible system with a multi-function solution for increased productivity at low running costs. Users benefit from the very short waiting times until the first print – fast, reliable, efficient and economical.
This text is machine translated.
Scope of delivery
- Printers
- Plus - 3 years full service on site
- Toner for 3600 pages
- User manual.
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













