
Highlights & Details
ECOSYS MA 4000 x Multifunction printer A4
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
250 Sheet
- Scan resolution
300 x 300 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Scan area/width (max.)
216 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB
USB A (Host)
Gigabit LAN (1 Gbps)
SD
- Features
Duplex printing
ADF with cover
Network-enabled
USB printing
Colour display
ADF (duplex)
- Built-in memory
512 MB
- Type
B/W
- Width
417 mm
- Height
437 mm
- Depth
412 mm
- Dim
(W x H x D) 417 x 437 x 412 mm
- Factory colour
White
Black
- Weight
19.5 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
No
- NFC
No
- Suitable for
Text document printing (B/W)
- Series
ECOSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3350239 Kyocera ECOSYS MA 4000 x Multifunction printer Laser B/W A4 Printer, scanner, copier LAN, USB, Duplex
User & Safety Instructions
User & Safety Instructions 3350239 Kyocera ECOSYS MA 4000 x Multifunction printer Laser B/W A4 Printer, scanner, copier LAN, USB, Duplex
Information
Information 3350239 Kyocera ECOSYS MA 4000 x Multifunction printer Laser B/W A4 Printer, scanner, copier LAN, USB, Duplex
Description
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































