• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyocera ECOSYS MA 4000 wifx Inkjet printer Laser B/W A4 Printer, scanner, copier, fax LAN, USB, Duplex, Wi-Fi

Eco
1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,045.00 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECOSYS MA 4000 wifx Inkjet printer A4

  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Inkjet printer

Functions

Printer, scanner, copier, fax

Print resolution

1200 x 1200 dpi

Print speed (black/white)

40 pages/min

Paper size (max.)

A4

No. of feeders

2

Paper load (tray 1)

250 Sheet

Scan resolution

300 x 300 dpi

Paper load (multi-purpose feeder)

100 Sheet

Scan area/width (max.)

216 x 297 mm

Document feed

50 Sheet

Interfaces

USB

USB A (Host)

Gigabit LAN (1 Gbps)

SD

Features

Duplex printing

ADF with cover

Network-enabled

USB printing

Colour display

ADF (duplex)

Built-in memory

512 MB

Type

B/W

Width

417 mm

Height

437 mm

Depth

412 mm

Dim

(W x H x D) 417 x 437 x 412 mm

Factory colour

White

Black

Weight

19.5 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

Yes

Network

Yes

Document feeder

Yes

Wi-Fi

Yes

NFC

No

Suitable for

Text document printing (B/W)

Series

ECOSYS

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Documents & Downloads

Datasheet

Datasheet 3350241 Kyocera ECOSYS MA 4000 wifx Inkjet printer Laser B/W A4 Printer, scanner, copier, fax LAN, USB, Duplex, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3350241 Kyocera ECOSYS MA 4000 wifx Inkjet printer Laser B/W A4 Printer, scanner, copier, fax LAN, USB, Duplex, Wi-Fi

Information

Information 3350241 Kyocera ECOSYS MA 4000 wifx Inkjet printer Laser B/W A4 Printer, scanner, copier, fax LAN, USB, Duplex, Wi-Fi

Description

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.