• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyocera Toner TK-3130 Original Black 25000 Sides 1T02LV0NL0

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Kyocera toner cassette TK-3130

  • The original toner from KYOCERA
  • Impressive efficiency thanks to the low total cost of ownership
  • Eco-friendly printing by a significantly lower quantities of waste
  • Consistent and best printing quality
  • Reliability by precise adjustment of the Kyocera Printing System
  • Logo with a geometric symbol on the left and the text 'Kyocera Online Partner' underneath in clear, white lettering.

Technical specifications

Product type

Toner

Type

Original

Short ID

TK-3130

Compatible with

Kyocera

Colour

Black

Page yield

25000 Sides

Page yield (black)

25000 Sides

Type A

Print

Type B

Print

Supplies type

Toner cartridge

Weight

1.168

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419607 Kyocera Toner TK-3130 Original Black 25000 Sides 1T02LV0NL0

Description

Do not save at the wrong end-hidden costs in the use of alternative toner: If you do not use original toner from kyocera, this can be achieved at first glance certainly less expensive. But precise look you can see fast: it can be significantly increased costs when using third-party toner which are in the contemplation of their overall printing costs often cannot be taken into account.

Guaranteed quality with KYOCERA-Original Toner: the accidental use of third-party toner to avoid KYOCERA TONER boxes of the latest generation with an RFID chip. Sensors detect immediately whether it is in the printer Kyocera Original Toner or not.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)