• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyocera Toner TK-5140 C Original Cyan 5000 Sides 1T02NRCNL0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kyocera toner cassette TK -5140 C

  • The original toner from KYOCERA
  • Impressive efficiency thanks to the low total cost of ownership
  • Eco-friendly printing by a significantly lower quantities of waste
  • Consistent and best printing quality
  • Reliability by precise adjustment of the Kyocera Printing System
  • Logo with a geometric symbol on the left and the text 'Kyocera Online Partner' underneath in clear, white lettering.
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

TK-5140 C

Compatible with

Kyocera

Colour

Cyan

Page yield

5000 Sides

Page yield (black)

5000 Sides

Page yield (colour)

5000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Wireless charging

No

Page yield

5000 Sides

Supplies type

Toner cartridge

Weight

0.439

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1402108 Kyocera Toner TK-5140 C Original Cyan 5000 Sides 1T02NRCNL0

Description

Don't save at the wrong end - Hidden costs when using alternative toner: If you don't use an original toner from KYOCERA, this may be cheaper at first glance. But when you look closely, you can quickly recognize that there may be significantly increased costs when using foreign toner, which are often not taken into account when considering overall printing costs.

Guaranteed quality with original KYOCERA toner: To avoid the accidental use of external toner, KYOCERA toner boxes of the latest generation are equipped with an RFID chip. Sensors in the printer immediately detect whether or not they are KYOCERA original toner.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)