• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 6010B Electrical tester VDE standard 0100, 0413

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 6010B multifunction tester

  • Data storage for 300 measurement results
  • Option to download via adapter to the PC
  • Continuity test 20/200 Ohm
  • Insulation 500/1000V
  • Loop impedance 20/2000Ohm
  • UC test 100V
  • RCD 10/30/100/300/500mA
  • Accuracy 3 %
  • CATIII 300V

Technical specifications

  • Combined device for 5 measurements
  • Touch lamp test
  • Automatic discharge after insulation measurement
  • RCD test (FI switch) type A & AC
  • Measuring current for loop impedance can be selected (low-current prevents triggering of the FI)
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Dim

(L x W x H) 86 x 175 x 115 mm

Weight

840 g

IP40

Reading range (VDE)

Insulation resistance

Loop impedance

Voltage

DIN standard

DIN EN 61010-1

DIN EN 61557

Display type

Digital (LCD)

Accuracy

3 %

Calibration service

Factory calibration (ISO certification can be retrofitted as an option)

Width

175 mm

Height

115 mm

Length

86 mm

Test procedure

manual

Voltage supply

Battery

Rechargeable

Memory (space)

300

Memory

Yes

Type

KEW 6010B

VDE standard

0100

0413

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 3642389 Kyoritsu KEW 6010B Electrical tester VDE standard 0100, 0413

User & Safety Instructions

User & Safety Instructions 3642389 Kyoritsu KEW 6010B Electrical tester VDE standard 0100, 0413

Description

Kyoritsu multifunction tester for continuity, insulation, loop resistance and RCD testing.

This text is machine translated.

Scope of delivery

  • Test lead with earthing contact plug (KAMP10)
  • Measurement lead set with test probes and clamps
  • Shoulder bag
  • Batteries
  • User manual

More interesting products

(*All information is plus legal VAT)