• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 6011A Electrical tester VDE standard 0100-600, 0105-100

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 6011A multifunction tester

  • Data storage for 300 measurement results
  • Option to download via adapter to the PC
  • Continuity test 20/200/2000Ohm
  • Insulation 250/500/1000V
  • Loop impedance 20/200/2000Ohm
  • PSC 200A/2000A/20KA
  • RCD 10/30/100/300/500/1000mA
  • Accuracy 1.5 %
  • CATIII 300V

Technical specifications

  • Measuring range (VDE): Insulation (250/500/1000V), short circuit current, low resistance
  • Combined device (5-in-1)
  • Contact voltage display
  • Automatic discharge during insulation test
  • RCD test: X1/2, x1, x5 and auto test
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Dim

(L x W x H) 86 x 175 x 115 mm

Weight

1100 g

IP40

Reading range (VDE)

Voltage

Loop impedance

Insulation resistance

DIN standard

DIN EN 61010-1

DIN EN 61557

Display type

Digital (LCD)

Accuracy

2 %

Width

175 mm

Height

115 mm

Length

86 mm

Test procedure

manual

Voltage supply

Battery

Memory (space)

300

Memory

Yes

Type

KEW 6011A

VDE standard

0100-600

0105-100

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 3642390 Kyoritsu KEW 6011A Electrical tester VDE standard 0100-600, 0105-100

User & Safety Instructions

User & Safety Instructions 3642390 Kyoritsu KEW 6011A Electrical tester VDE standard 0100-600, 0105-100

Description

Kyoritsu multifunction tester for continuity, insulation, loop resistance and RCD testing.

This text is machine translated.

Scope of delivery

  • Test leads (7122B)
  • KAMP10 (test lead with safety plug)
  • Carry bag (9151)
  • Shoulder strap
  • Batteries (8x AA)
  • User manual

More interesting products

(*All information is plus legal VAT)