• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 6516 Electrical tester VDE standard 0100-600, 0105-100

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,815.00 / piece)
€ 1,815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 6516 multifunction tester

  • 12 functions in 1
  • Insulation
  • Loop
  • RCD
  • PSC
  • PFC
  • Earthing
  • ACV
  • Continuity
  • Phase rotation
  • Frequency
  • SPD (varistor)
  • PAT
  • Insulation measurement range 2/20/200/1000M/2000MOhm
  • TEST VOLTAGE 100V/250V/500V/1000V
  • Colour display LCD 3.5 inch dot matrix
  • Communication interface USB

Technical specifications

  • Measuring range (VDE): Low ohm: 0.00–2000 Ω; Insulation: Up to 1000 MΩ; Loop: 0.00–2000 Ω
  • Measurement of RCD type B and 6mA DC (EV) for Wallboxes
  • Anti-Trip technology (ATT) for loop measurement without RCD tripping
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT IV 300 V

CAT III 600 V

Interfaces

USB

Bluetooth®

Dim

(L x W x H) 114 x 235 x 136 mm

Weight

1580 g

IP40

Reading range (VDE)

Voltage

Resistance

Earth resistance

Loop impedance

Insulation resistance

Frequency

DIN standard

DIN EN 61010-1

DIN EN 61557

Display type

Digital (LCD)

Accuracy

2 %

Calibration service

RCD testing (type A, AC, F, B, B+, EV), loop impedance (ATT procedure without triggering), earthing measurement, rotary field

Width

235 mm

Height

136 mm

Length

114 mm

Test procedure

manual

Voltage supply

Battery

Memory (space)

1000

Memory

Yes

Type

KEW 6516

VDE standard

0100-600

0105-100

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 3642391 Kyoritsu KEW 6516 Electrical tester VDE standard 0100-600, 0105-100

User & Safety Instructions

User & Safety Instructions 3642391 Kyoritsu KEW 6516 Electrical tester VDE standard 0100-600, 0105-100

Description

Kyoritsu multifunction tester KEW 6516

This text is machine translated.

Scope of delivery

  • KEW 6516
  • Test leads (7272, 7228A)
  • Ground spikes
  • Alligator clips
  • Remote control probe (7196A)
  • Carrying case
  • Shoulder strap
  • Batteries
  • Calibration certificate
  • PC software (KEW Report)

More interesting products

(*All information is plus legal VAT)