

340.00 mV
Handheld multimeter
600 V
3.4 V
600 V
60 A
0 A
60 A
340 Ω - 34.0 MΩ MΩ
3.4 kHz- 300.0 kHz
2x 1.5 V batteries type AAA
24 mm
87 mm
128 mm
100 g
ISO standards
CAT III 300 V
CAT II 600 V
AC/DC
AC/DC
KEW Mate 2000 A
Digital
3400
(L x W x H) 128 x 87 x 24 mm
ISO calibration
6 mm
yes
Datasheet 2387217 Kyoritsu KEW Mate 2000 A Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III
User & Safety Instructions 2387217 Kyoritsu KEW Mate 2000 A Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III
The necessary accessories are required to use the article as described.