• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW Mate 2001 A Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT II 6

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KEW Mate 2001 A

  • CAT II 600 V, CAT III 300 V

Technical specifications

Voltage reading range DC (min.)

340 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

3.4 V

V AC reading range (max.)

600 V

A DC reading range (max.)

100 A

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

100 A

Reading range - resistance

340 Ω - 34.00 MΩ MΩ

Frequency reading range

3.4 kHz - 10.00 kHz

Power supply (details)

2x 1.5 V batteries type AAA

Height

91 mm

Width

27 mm

Length

128 mm

Weight

265 g

ISO standards

Reading category

CAT II 600 V

CAT III 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

KEW Mate 2001 A

Display

Digital

Display (counts)

3400

Dim

(L x W x H) 128 x 27 x 91 mm

Features

ISO calibration

Opening range of current clamps

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2387218 Kyoritsu KEW Mate 2001 A Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT II 6

Description

Digital multimeter with analogueue bar and current clamp with open jaw for cable diameters up to 10 mm.

This text is machine translated.

Features

  • Channel test
  • Sleep function
  • DataHold function

Scope of delivery

  • KEW Mate with test lead
  • User manual
  • Clip-on ammeter adapter
  • Holster

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.