• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW Mate 2012 RA Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT II

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KEW Mate 2012 RA

  • CAT II 600 V, CAT III 300 V

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

A DC reading range (max.)

120 A

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

120 A

Reading range - resistance

600 Ω - 60 MΩ MΩ

Reading range - capacity

400 nF - 40 µF µF

Frequency reading range

100 Hz - 300 kHz

Measurement type (details)

True RMS

Power supply (details)

2x 1.5 V batteries type AAA

Height

27 mm

Width

92 mm

Length

128 mm

Weight

265 g

ISO standards

Reading category

CAT II 600 V

CAT III 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

KEW Mate 2012 RA

Display

Digital

Dim

(L x W x H) 128 x 92 x 27 mm

Features

ISO calibration

Opening range of current clamps

12 mm

Documents & Downloads

Datasheet

Datasheet 2387216 Kyoritsu KEW Mate 2012 RA Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT II

Description

Digital multimeter with True RMS and analogueue bar and current clamp with open jaw for cable diameter up to 12 mm.

This text is machine translated.

Features

  • Continuity and diode test
  • Data hold function

Scope of delivery

  • KEW Mate with test lead
  • Operating instructions
  • Clip-on ammeter adapter
  • Holster

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.