• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable LTC 1130 19 inch Hook-and-loop cable tie Yellow, Blue, Red

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label the cable hook-and-loop cable ties, velcro fastener, universal binder, color, 10 pcs. LTC Basic

  • Double-sided hook-and-loop cable tie with fixing strap, for bundling of cables
  • Hook-and-loop ties can be used in a versatile in network cabinets, office, home, workshop
  • Practical length, re-usable by extra strong Velcro adhesion (Velcro)
  • Particularly soft velour quality, gently to all surfaces, even suitable for bundling of glass-fiber cables

Technical specifications

Product type

Hook-and-loop cable tie

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W) 170 mm x 14 mm

Material

Velours

Content

10 pc(s)

Factory colour

Yellow

Blue

Red

Width

14 mm

Length

170 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 449197 Label the Cable LTC 1130 19 inch Hook-and-loop cable tie Yellow, Blue, Red

User & Safety Instructions

User & Safety Instructions 449197 Label the Cable LTC 1130 19 inch Hook-and-loop cable tie Yellow, Blue, Red

Description

Hook-and-loop cable ties: cable arrangement instead of cable clutter

The Hook-and-loop cable ties"" LTC BASIC" is perfectly suited for bundling of cables and offers versatile usage possibilities as hook-and-loop ties in office, household, workshop and, in particular, traveling (e.g. for laptop, mobile phones or tablet charging cable, computer cable). The strap from the hook-and-loop tape remains fixed to the cable attached.
The Hook-and-loop cable tie is in practical length and is re-usable by extra strong Velcro adhesion (cable attachment by hook and loop tape). The particularly soft velour quality of the fixing belt is friendly to all surfaces. The cable ties "LTC BASIC" is therefore also suitable for bundling of glass fiber lines.

This text is machine translated.

Features

  • Hook-and-loop ties can be used in a versatile in network cabinets, office, home, workshop and, in particular, traveling (e.g. for laptop, mobile phones or tablet charging cable, computer).

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)