Label-the-cable Cable hose self sealing cut flexible and robust white 2 m LTC cable tube
Self-closing cable hose/Cable Asset
Simple cutting on the custom length, without that the fabric emerging runs
Flexible and robust cable channel, fits perfectly to the cable amount of
Lateral opening for easy insertion and removal of cables
Cable cover can be attached without unplugging the devices
Technical specifications
Diameter fits between 2.5 and 4 cm and is flexible
Product type
Cable trunking
Suitable for server rack cabinet (inch)
19 inch
Dim
(L x W x H) 2 m x 2.5 cm x 2.5 cm
Cable length
0 cm
Material
Poly blend
Content
2 m
Factory colour
White
Width
2.5 cm
Height
2.5 cm
Length
2 m
Rack size
483 mm (19")
Cable tie length
0.000 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1614123 Label the Cable LTC 5120 19 inch Cable trunking White
Description
Design Cable hose "LTC CABLE TUBE": never again mess
With the cable hose "LTC CABLE TUBE" are bundled, protected and hidden cable quickly. Through the easy side opening of the self-closing polyester sheath is also a subsequent attaching the cable channel is possible without the devices. A later imports or removing individual cable in the cable protection is therefore also no problem. "LTC CABLE TUBE" is very flexible and therefore also suitable for corners and narrow-angle. The diameter of the cable cover is between 2.5 - 4 cm and adapts to the content, the braided sleeving never thicker than it should.
Cable Management & cable bushing for home and office.
To do this, the high-quality cable routing also very easy to individual lengths can be cut, without thereby to fringes. For this purpose, simply on the side with scissors or a knife the fabric hose piercing. In addition, by a small, lateral cut cable connected to the cable management ein- or executed without the cable hose that need to interrupt. "LTC CABLE TUBE" is ROHS compliant and tested temperature from -50 to +150 °C. The Cable hose is designed for large loads and suitable, but also ideal application in the home, office and workshop as well as in the case of computer and monitor cables under the desk.
With "LTC CABLE TUBE" to exit cable mess permanently. Cable hide, cleanup, bundling and stow was never so easy!
LTC CABLE TUBE is in the colors black and white.
This text is machine translated.
Features
Self-closing cable hose/Cable asset for quick winding, hide and tidying up cables in the home, office, Agency, medical practice and workshop
Simple cutting on the custom length, without that the fabric emerging run. The flexible and robust cable channel fits perfectly to the cable amount of (diameter 2,5- 4 cm)
Cable sheath: through a small incision can cable in the braided sleeving ein- and executed, without interrupting the hose. Ideal for corners, corners, tip angle.
Easy to stow away: lateral opening for easy insertion and removal of cables, cable cover without disconnecting the devices to be attached.
Cable guide ROHS Compliant
Temperature resistant from -50 to +150 °C
Fire-resistant
Washable up to 60°C
Available in the colors black and white.
Scope of delivery
Cable hose 2 m white
Hints
Please note: The application images are only an example and can deviate from the actual product color!
Description
Design Cable hose "LTC CABLE TUBE": never again mess
With the cable hose "LTC CABLE TUBE" are bundled, protected and hidden cable quickly. Through the easy side opening of the self-closing polyester sheath is also a subsequent attaching the cable channel is possible without the devices. A later imports or removing individual cable in the cable protection is therefore also no problem. "LTC CABLE TUBE" is very flexible and therefore also suitable for corners and narrow-angle. The diameter of the cable cover is between 2.5 - 4 cm and adapts to the content, the braided sleeving never thicker than it should.
Cable Management & cable bushing for home and office.
To do this, the high-quality cable routing also very easy to individual lengths can be cut, without thereby to fringes. For this purpose, simply on the side with scissors or a knife the fabric hose piercing. In addition, by a small, lateral cut cable connected to the cable management ein- or executed without the cable hose that need to interrupt. "LTC CABLE TUBE" is ROHS compliant and tested temperature from -50 to +150 °C. The Cable hose is designed for large loads and suitable, but also ideal application in the home, office and workshop as well as in the case of computer and monitor cables under the desk.
With "LTC CABLE TUBE" to exit cable mess permanently. Cable hide, cleanup, bundling and stow was never so easy!
LTC CABLE TUBE is in the colors black and white.
This text is machine translated.
Features
Self-closing cable hose/Cable asset for quick winding, hide and tidying up cables in the home, office, Agency, medical practice and workshop
Simple cutting on the custom length, without that the fabric emerging run. The flexible and robust cable channel fits perfectly to the cable amount of (diameter 2,5- 4 cm)
Cable sheath: through a small incision can cable in the braided sleeving ein- and executed, without interrupting the hose. Ideal for corners, corners, tip angle.
Easy to stow away: lateral opening for easy insertion and removal of cables, cable cover without disconnecting the devices to be attached.
Cable guide ROHS Compliant
Temperature resistant from -50 to +150 °C
Fire-resistant
Washable up to 60°C
Available in the colors black and white.
Scope of delivery
Cable hose 2 m white
Hints
Please note: The application images are only an example and can deviate from the actual product color!
What kind of 19" IT System Cabinet Accessories are you looking for?