• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable LTC EASY TAPE STRAP Hook-and-loop tape (L x W) 8 m x 20 mm Black 8 m

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.75)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LTC EASY TAPE - Self-adhesive hook-and-loop tape, instant loading, residue-free removal - 8m x 20mm black (LTC 1510-8-20)

  • IMMEDIATELY ADHERENT AND LOAD CAPACITY: The EASY TAPE adhesive tape can be securely loaded directly after attachment - strong adhesive strength without waiting time like with conventional adhesive solutions, perfect for fast attachment without drilling;
  • FLEXIBLE USE: The 8 m roll (20 mm wide) allows individual cutting of Velcro strips, Velcro strips in any length and size - for small decorative elements up to large wall pictures or pad elements.
  • VERSATILE APPLICABLE: Ideal for hanging pictures, fixing of cushions or wall decoration - the perfect alternative to drill bits, nails and double-sided adhesive tape for walls, furniture and mobile homes and of course also for handicrafts.
  • STRONG adhesive hook: Premium Velcro fastener ensures a reliable hold - holds your valuable objects securely in place. For temperatures between 0 ° and 65 ° C.;
  • REMOVABLE WITHOUT RESIDUE: Versatile alternative to conventional double-sided adhesive tape - can be REMOVED if necessary without leaving any adhesive residue on walls and surfaces. Beware of carpets and porous surfaces!

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Factory colour

Black

Length

8 m

Width

20 mm

Content

8 m

Dim

(L x W) 8 m x 20 mm

Manufacturer part #

LTC 1510-8-20

Type

LTC EASY TAPE STRAP

Cable tie width

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779517 Label the Cable LTC EASY TAPE STRAP Hook-and-loop tape (L x W) 8 m x 20 mm Black 8 m

Description

The Label the Cable EASY TAPE STRAP is the ultimate self-adhesive hook and loop tape for quick, reliable indoor fastening! This self-adhesive hook-and-loop tape (20 mm wide, 8 m long) can be used to secure pictures, cushions and other objects safely and quickly - without drilling or driving nails in. This without waiting time, because EASY TAPE can be loaded directly after attachment. Also individual small Velcro adhesive points can be cut out, so that they can be adjusted individually for every requirement. In this way, the Label the Cable EASY TAPE is also an ideal reusable alternative for double-sided adhesive tape. Why choose Label the Cable EASY TAPE STRIP? • Immediate load capacity: Immediately fully resilient - no waiting time required! Forget those weak adhesives! Temperatures from 0 ° C to 65 ° C • Reliable hold: Premium Velcro fastener for secure attachment • Versatile application: Perfect for walls, furniture, home furnishings and accessories • Easy to handle: Cut, fit, finished - no tools required • Surface-sensitive: Removable without leaving any residue or damage Versatile applications: • Hanging pictures and wall decorations without drilling • Fixing of cushions and textiles on walls and furniture • Secure fixing of elements in mobile homes and caravans • Organization of cables and electronics in the office or at home • Temporary installations at events and presentations bring order and support to life with the Label the Cable EASY TAPE - the intelligent solution for all fixing tasks without drilling. Order now and experience stress-free organization!

This text is machine translated.

Hints

Temperature resistant from 0°C up to 65°C

More interesting products

(*All information is plus legal VAT)