LTC EASY TAPE - Self-adhesive hook-and-loop tape, instant loading, residue-free removal - 8m x 20mm, white (LTC 1520-8-20)
IMMEDIATELY ADHERENT AND LOAD CAPACITY: The EASY TAPE adhesive tape can be securely loaded directly after attachment - strong adhesive strength without waiting time like with conventional adhesive solutions, perfect for fast attachment without drilling;
FLEXIBLE USE: The 8 m roll (20 mm wide) allows individual cutting of Velcro strips, Velcro strips in any length and size - for small decorative elements up to large wall pictures or pad elements.
VERSATILE APPLICABLE: Ideal for hanging pictures, fixing of cushions or wall decoration - the perfect alternative to drill bits, nails and double-sided adhesive tape for walls, furniture and mobile homes and of course also for handicrafts.
STRONG adhesive hook: Premium Velcro fastener ensures a reliable hold - holds your valuable objects securely in place. For temperatures between 0 ° and 65 ° C.;
REMOVABLE WITHOUT RESIDUE: Versatile alternative to conventional double-sided adhesive tape - can be REMOVED if necessary without leaving any adhesive residue on walls and surfaces. Beware of carpets and porous surfaces!
Our service for you
Technical specifications
Product type
Hook-and-loop tape
Factory colour
White
Length
8 m
Width
20 mm
Content
8 m
Dim
(L x W) 8 m x 20 mm
Manufacturer part #
LTC 1520-8-20
Type
LTC EASY TAPE STRAP
Cable tie width
20 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779518 Label the Cable LTC EASY TAPE STRAP Hook-and-loop tape (L x W) 8 m x 20 mm White 8 m
Description
The Label the Cable EASY TAPE STRAP is the ultimate self-adhesive hook and loop tape for quick, reliable indoor fastening! This self-adhesive hook-and-loop tape (20 mm wide, 8 m long) can be used to secure pictures, cushions and other objects safely and quickly - without drilling or driving nails in. This without waiting time, because EASY TAPE can be loaded directly after attachment. Also individual small Velcro adhesive points can be cut out, so that they can be adjusted individually for every requirement. In this way, the Label the Cable EASY TAPE is also an ideal reusable alternative for double-sided adhesive tape. Why choose Label the Cable EASY TAPE STRIP? • Immediate load capacity: Immediately fully resilient - no waiting time required! Forget those weak adhesives! Temperatures from 0 ° C to 65 ° C • Reliable hold: Premium Velcro fastener for secure attachment • Versatile application: Perfect for walls, furniture, home furnishings and accessories • Easy to handle: Cut, fit, finished - no tools required • Surface-sensitive: Removable without leaving any residue or damage Versatile applications: • Hanging pictures and wall decorations without drilling • Fixing of cushions and textiles on walls and furniture • Secure fixing of elements in mobile homes and caravans • Organization of cables and electronics in the office or at home • Temporary installations at events and presentations bring order and support to life with the Label the Cable EASY TAPE - the intelligent solution for all fixing tasks without drilling. Order now and experience stress-free organization!
This text is machine translated.
Hints
Temperature resistant from 0°C up to 65°C
Description
The Label the Cable EASY TAPE STRAP is the ultimate self-adhesive hook and loop tape for quick, reliable indoor fastening! This self-adhesive hook-and-loop tape (20 mm wide, 8 m long) can be used to secure pictures, cushions and other objects safely and quickly - without drilling or driving nails in. This without waiting time, because EASY TAPE can be loaded directly after attachment. Also individual small Velcro adhesive points can be cut out, so that they can be adjusted individually for every requirement. In this way, the Label the Cable EASY TAPE is also an ideal reusable alternative for double-sided adhesive tape. Why choose Label the Cable EASY TAPE STRIP? • Immediate load capacity: Immediately fully resilient - no waiting time required! Forget those weak adhesives! Temperatures from 0 ° C to 65 ° C • Reliable hold: Premium Velcro fastener for secure attachment • Versatile application: Perfect for walls, furniture, home furnishings and accessories • Easy to handle: Cut, fit, finished - no tools required • Surface-sensitive: Removable without leaving any residue or damage Versatile applications: • Hanging pictures and wall decorations without drilling • Fixing of cushions and textiles on walls and furniture • Secure fixing of elements in mobile homes and caravans • Organization of cables and electronics in the office or at home • Temporary installations at events and presentations bring order and support to life with the Label the Cable EASY TAPE - the intelligent solution for all fixing tasks without drilling. Order now and experience stress-free organization!
This text is machine translated.
Hints
Temperature resistant from 0°C up to 65°C
What kind of Hook-and-loop Fasteners (Fitting) are you looking for?