• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable LTC RIP STRAPS Hook-and-loop tape (L x W) 3 m x 15 mm 3 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.50)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LTC RIP STRAPS – Double-sided hook and loop tape, hand tear-off, velour quality, 3 m x 15 mm, black (LTC 1410-3)

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Length

3 m

Width

15 mm

Content

3 m

Dim

(L x W) 3 m x 15 mm

Manufacturer part #

LTC 1410-3

Type

LTC RIP STRAPS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779515 Label the Cable LTC RIP STRAPS Hook-and-loop tape (L x W) 3 m x 15 mm 3 m

Description

The Label the Cable RIP STRAPS revolutionizes cable management with convenient handling and versatile applications. The double-sided hook and loop tape (15mm wide and 3M or 10m long) is the perfect helper for tidying up in the office, at home, in the workshop, when camping, in the garden, or on the road - wherever cables, tools, equipment or plants need to be organized. Why choose Label the Cable RIP STRAPS? • Hand tear-off: Save time and effort - no tools necessary • Premium quality: Long-lived velour material protects sensitive surfaces • Micro hook technology: Guarantees durable strong Velcro adhesion • Flexible use: Individual lengths for each application • Reusable: Environmentally friendly and cost-saving Versatile applications: • Bundling and organizing computer and power cables • Mounting tools and equipment • Arrangement for garden hoses and outdoor equipment • Keep camping equipment compact • Binding and fastening plants Bring order and support into life with the Label the Cable RIP STRAPS - the reliable and flexible solution for Permanent cable management and fixing in every area. Order now and experience stress-free organization!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)