LTC TOUGH TAPE - Self-adhesive hook-and-loop tape Extra strong, -40°C - +100°C, waterproof – 5 m x 50 mm, black (LTC 1610-5-50)
TEMPERATURE RESISTANT: The TOUGH TAPE adhesive tape works reliably at extreme temperatures from -40 ° C to +100 ° C. Ideal for outdoor applications. Suitable as a reusable alternative for double-sided adhesive tape.
WATER PROOF & WEATHER PROOF: Specially developed for external use - it also reliably holds on moist, cold surfaces, in case of heat and extreme weather conditions. Ideal also for boats and other water sports equipment, such as kayaks.;
VERSATILE USE: Ideal for outdoor furniture, garden decoration, camping equipment, DIY projects and mobile home equipment. But also indoors, when extreme mounting solutions are required without drilling. After Extra strong comes TOUGH TAPE.;
EXTRA WIDE: The generous 50 mm width offers maximum adhesive surface and stability - perfect for heavy objects or applications under demanding conditions, simply cut individually with the scissors.
STRONG adhesive grip: Premium Velcro fastener offers long-lasting, secure hold even under extreme conditions - the ideal alternative to unreliable mounting solutions for extreme conditions.
Our service for you
Technical specifications
Product type
Hook-and-loop tape
Factory colour
Black
Length
5 mm
Width
50 mm
Content
5 m
Dim
(L x W) 5 mm x 50 mm
Manufacturer part #
LTC 1610-5-50
Type
LTC TOUGH TAPE STRAP
Cable tie width
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779519 Label the Cable LTC TOUGH TAPE STRAP Hook-and-loop tape (L x W) 5 mm x 50 mm Black 5 m
Description
The Label the Cable TOUGH TAPE STRAP is the ultimate self-adhesive hook and loop tape for extreme conditions. It offers extra strong Velcro and adhesive adhesion, waterproof and temperature resistant from –40 ° C to +100 ° C. With a 50 mm width and 5 m length, you can use outdoor furniture, garden decoration, camping equipment, balcony protection, fly screen, Fix boat pads, kayak seats and everything else, if extreme mounting solutions are required without drilling. It can also be cut to size individually, e.g. in the shape of small Velcro-adhesive points. The TOUGH TAPE is therefore also an ideal alternative for double-sided adhesive tape. The powerful acrylic adhesive enters a firm connection with the underground after 48 h and offers a secure hold, where others give up. Why choose Label the Cable TOUGH TAPE? • Extra strong adhesion: The extreme adhesive offers an extra strong grip • Extreme temperature-resistant: Works reliably from –40 ° C to +100 ° C • Water-proof: Sticks safely even to moist surfaces and during rain • Extra wide: 50 mm width for maximum stability, can be cut individually • Outdoor-optimized: Specially developed for external applications • High-quality Velcro fastener: for secure hold, always and again Versatile applications: • Mounting of outdoor cushions and supports on garden furniture • Fixing of heavy objects in the interior (e.g. socket strip) • Installation of decoration and equipment in mobile homes and boats • Weather-proof mounting of garden elements and solar lamps • Temporary installations at outdoor events Da, where other fastening systems fail due to moisture, heat or cold, the Label the Cable TOUGH TAPE STAND offers reliable support. Unlike its competitors, which get loose in extreme temperatures or lose their adhesion force when wet, our hook and loop tape remains safe and firm - TOUGH TAPE comes in an extra strong position. Order now and experience stress-free organization!
This text is machine translated.
Hints
Temperature resistant from -40°C up to 100°C
Description
The Label the Cable TOUGH TAPE STRAP is the ultimate self-adhesive hook and loop tape for extreme conditions. It offers extra strong Velcro and adhesive adhesion, waterproof and temperature resistant from –40 ° C to +100 ° C. With a 50 mm width and 5 m length, you can use outdoor furniture, garden decoration, camping equipment, balcony protection, fly screen, Fix boat pads, kayak seats and everything else, if extreme mounting solutions are required without drilling. It can also be cut to size individually, e.g. in the shape of small Velcro-adhesive points. The TOUGH TAPE is therefore also an ideal alternative for double-sided adhesive tape. The powerful acrylic adhesive enters a firm connection with the underground after 48 h and offers a secure hold, where others give up. Why choose Label the Cable TOUGH TAPE? • Extra strong adhesion: The extreme adhesive offers an extra strong grip • Extreme temperature-resistant: Works reliably from –40 ° C to +100 ° C • Water-proof: Sticks safely even to moist surfaces and during rain • Extra wide: 50 mm width for maximum stability, can be cut individually • Outdoor-optimized: Specially developed for external applications • High-quality Velcro fastener: for secure hold, always and again Versatile applications: • Mounting of outdoor cushions and supports on garden furniture • Fixing of heavy objects in the interior (e.g. socket strip) • Installation of decoration and equipment in mobile homes and boats • Weather-proof mounting of garden elements and solar lamps • Temporary installations at outdoor events Da, where other fastening systems fail due to moisture, heat or cold, the Label the Cable TOUGH TAPE STAND offers reliable support. Unlike its competitors, which get loose in extreme temperatures or lose their adhesion force when wet, our hook and loop tape remains safe and firm - TOUGH TAPE comes in an extra strong position. Order now and experience stress-free organization!
This text is machine translated.
Hints
Temperature resistant from -40°C up to 100°C
What kind of Hook-and-loop Fasteners (Fitting) are you looking for?