Label-the-cable hook-and-loop tape double-sided universally for bundling, cable ties made from hook-and-blue 25 m LTC roll
Double-sided velcro for bundling and fix (Velcro) of cables, hoses, plants, etc.
Cable in the network cabinet bundles and get a better overview
Hook-and-loop tape roll can be used in a versatile in office, household, garden, workshop, music studio or while camping
Simply click on the custom length cutting
Reusable and with extra strong Velcro adhesion
Double-sided fastening band (hook-and-loop cable ties)
Technical specifications
Product type
Hook-and-loop tape
Suitable for server rack cabinet (inch)
19 inch
Dim
(L x W x H) 25 m x 16 mm x 2 mm
Cable length
25 m
Material
Velours
Content
25 m
Factory colour
Blue
Width
16 mm
Height
2 mm
Length
25 m
Rack size
483 mm (19")
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1614118 Label the Cable PRO 1250 19 inch Hook-and-loop tape Blue
Description
Many cable in the network cabinet provide for Unubersichtilichkeit. With the double-sided adhesive tape, you can use several cable bundles and fix it. Get a regular and structured overview in your network cabinets and let no cable mess more confusing.
Hook-and-loop tape roller "LTC ROLL": The universal solution for bundling & Fix The double-sided adhesive tape roller "LTC ROLL" is suitable for bundling and fix (Velcro) of cables, cable harnesses, hoses, plants, and much more. The Hook-and-loop cable ties are the optimal and recyclable alternative to cable ties and adhesive tape. The self-adhesive fixing tape offers versatile usage possibilities as hook-and-loop ties in office, network cabinets, household, garden, workshop, music studio or while camping. Simply connect the Velcro tape on the individual length and by the extra strong Velcro adhesion, and again, and again. The extra-soft ext ours quality is gently to all surfaces. The double-sided adhesive tape roller "LTC ROLL" with hook-and-loop fastener is therefore also suitable for bundling of glass fiber lines.
This text is machine translated.
Features
Double-sided fastening band (hook-and-loop cable ties) - especially soft velour quality, gently to all surfaces, even for bundling of glass fiber lines.
Scope of delivery
Hook-and-loop tape 25 m blue
This text is machine translated.
Hints
Please note: The application images are only an example and can deviate from the actual product color!
Description
Many cable in the network cabinet provide for Unubersichtilichkeit. With the double-sided adhesive tape, you can use several cable bundles and fix it. Get a regular and structured overview in your network cabinets and let no cable mess more confusing.
Hook-and-loop tape roller "LTC ROLL": The universal solution for bundling & Fix The double-sided adhesive tape roller "LTC ROLL" is suitable for bundling and fix (Velcro) of cables, cable harnesses, hoses, plants, and much more. The Hook-and-loop cable ties are the optimal and recyclable alternative to cable ties and adhesive tape. The self-adhesive fixing tape offers versatile usage possibilities as hook-and-loop ties in office, network cabinets, household, garden, workshop, music studio or while camping. Simply connect the Velcro tape on the individual length and by the extra strong Velcro adhesion, and again, and again. The extra-soft ext ours quality is gently to all surfaces. The double-sided adhesive tape roller "LTC ROLL" with hook-and-loop fastener is therefore also suitable for bundling of glass fiber lines.
This text is machine translated.
Features
Double-sided fastening band (hook-and-loop cable ties) - especially soft velour quality, gently to all surfaces, even for bundling of glass fiber lines.
Scope of delivery
Hook-and-loop tape 25 m blue
This text is machine translated.
Hints
Please note: The application images are only an example and can deviate from the actual product color!
What kind of 19" IT System Cabinet Accessories are you looking for?