• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable PRO 1260 19 inch Hook-and-loop tape Red

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.24)
€ 39.99
-23 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label-the-cable hook-and-loop tape double-sided universally for bundling, cable ties made from hook-and-loop red 25m LTC roll

  • Double-sided velcro for bundling and fix (Velcro) of cables, hoses, plants, etc.
  • Cable in the network cabinet bundles and get a better overview
  • Hook-and-loop tape roll can be used in a versatile in office, household, garden, workshop, music studio or while camping
  • Simply click on the custom length cutting
  • Reusable and with extra strong Velcro adhesion
  • Double-sided fastening band (hook-and-loop cable ties)

Technical specifications

Product type

Hook-and-loop tape

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 25 m x 16 mm x 2 mm

Cable length

0 mm

Material

Velours

Content

25 m

Factory colour

Red

Width

16 mm

Height

2 mm

Length

25 m

Rack size

483 mm (19")

Cable tie length

0.000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614120 Label the Cable PRO 1260 19 inch Hook-and-loop tape Red

Description

Many cable in the network cabinet provide for Unubersichtilichkeit. With the double-sided adhesive tape, you can use several cable bundles and fix it. Get a regular and structured overview in your network cabinets and let no cable mess more confusing.

Hook-and-loop tape roller "LTC ROLL": The universal solution for bundling & Fix
The double-sided adhesive tape roller "LTC ROLL" is suitable for bundling and fix (Velcro) of cables, cable harnesses, hoses, plants, and much more. The Hook-and-loop cable ties are the optimal and recyclable alternative to cable ties and adhesive tape.
The self-adhesive fixing tape offers versatile usage possibilities as hook-and-loop ties in office, network cabinets, household, garden, workshop, music studio or while camping. Simply connect the Velcro tape on the individual length and by the extra strong Velcro adhesion, and again, and again. The extra-soft ext ours quality is gently to all surfaces. The double-sided adhesive tape roller "LTC ROLL" with hook-and-loop fastener is therefore also suitable for bundling of glass fiber lines.

This text is machine translated.

Features

  • Double-sided fastening band (hook-and-loop cable ties) - especially soft velour quality, gently to all surfaces, even for bundling of glass fiber lines.

Scope of delivery

  • Hook-and-loop tape 25 m red
  • This text is machine translated.

Hints

Please note: The application images are only an example and can deviate from the actual product color!

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)