• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable PRO 3110 19 inch Cable bracket Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label-the-cable holder made of self-adhesive Velcro, cable guide, cable clamps, 50 pcs, LTC Wall

  • Self-adhesive cable holder with Velcro fastener (Velcro tape) for inconspicuous and reliable routing and fixing of cables to wall, furniture or on the floor in household, office and workshop.Cable mounting “LTC WALL” holds up to 4 cables, opening and closing is easy and can be done as often as required.Creates cable arrangement and is ideal for fixed fixing of cables (computer and Co.), which are often separated from the terminal (e.g. Laptop charging cable or USB cable).Cable holder: Extra strong adhesion of the clips on almost every clean surface, residue-free removal possible. Mounting works similar to cable clamps, cable clamps and cable clips.Packing contents: 50 pcs.

Technical specifications

Product type

Cable bracket

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 9 cm x 28 mm x 2 mm

Material

PE

Nylon

Content

50 pc(s)

Factory colour

Black

Width

28 mm

Height

2 mm

Length

9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623501 Label the Cable PRO 3110 19 inch Cable bracket Black

Description

Cable holder self-adhesive with Velcro fastener (Velcro tape) for inconspicuous and reliable routing and fixing of cables on walls, ceiling, furniture or on the floor, ideal for household, office and workshop. Cable management “LTC WALL” holds up to 4 cables, opening and closing of the cable mounting is easy and possible as often as required. Due to the soft material of the cable arrangement, the Velcro holders (similar to cable clamps, cable clamps or cable clips) are also suitable for sensitive cable types such as Fiber optic cable. The cable holder is ideal for fixed fixing of cables at the desk, which are often separated from the terminal (e.g. Laptop charging cable, USB cable, computer cable etc.). Extra strong adhesion on almost any clean surface. All surfaces must always be dry, clean and free of dust and have a smooth structure for optimum adhesion. Tiles, glass and car dashboards must be cleaned with a suitable cleaner before attaching the mounting material.

This text is machine translated.

Features

  • “LTC WALL” can be removed without residue
  • “LTC WALL” (self-adhesive cable holder with Velcro fastener) are available in black and white.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)