• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable PRO 5120 19 inch Cable trunking White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.00)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Label-the-cable Cable hose self sealing cut flexible and robust white 25 m LTC cable tube

  • Self-closing cable hose/Cable Asset
  • Simple cutting on the custom length, without that the fabric emerging runs
  • Flexible and robust cable channel, fits perfectly to the cable amount of
  • Lateral opening for easy insertion and removal of cables
  • Cable cover can be attached without unplugging the devices

Technical specifications

  • Diameter fits between 2.5 and 4 cm and is flexible
Product type

Cable trunking

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 25 m x 2.5 cm x 2.5 cm

Cable length

0 cm

Material

Poly blend

Content

25 m

Factory colour

White

Width

2.5 cm

Height

2.5 cm

Length

25 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614116 Label the Cable PRO 5120 19 inch Cable trunking White

Description

Design Cable hose "LTC CABLE TUBE": never again mess

With the cable hose "LTC CABLE TUBE" are bundled, protected and hidden cable quickly. Through the easy side opening of the self-closing polyester sheath is also a subsequent attaching the cable channel is possible without the devices. A later imports or removing individual cable in the cable protection is therefore also no problem. "LTC CABLE TUBE" is very flexible and therefore also suitable for corners and narrow-angle. The diameter of the cable cover is between 2.5 - 4 cm and adapts to the content, the braided sleeving never thicker than it should.

Cable Management & cable bushing for home and office.

To do this, the high-quality cable routing also very easy to individual lengths can be cut, without thereby to fringes. For this purpose, simply on the side with scissors or a knife the fabric hose piercing. In addition, by a small, lateral cut cable connected to the cable management ein- or executed without the cable hose that need to interrupt. "LTC CABLE TUBE" is ROHS compliant and tested temperature from -50 to +150 °C. The Cable hose is designed for large loads and suitable, but also ideal application in the home, office and workshop as well as in the case of computer and monitor cables under the desk.

With "LTC CABLE TUBE" to exit cable mess permanently. Cable hide, cleanup, bundling and stow was never so easy!

LTC CABLE TUBE is in the colors black and white.

This text is machine translated.

Features

  • Self-closing cable hose/Cable asset for quick winding, hide and tidying up cables in the home, office, Agency, medical practice and workshop
  • Simple cutting on the custom length, without that the fabric emerging run. The flexible and robust cable channel fits perfectly to the cable amount of (diameter 2,5- 4 cm)
  • Cable sheath: through a small incision can cable in the braided sleeving ein- and executed, without interrupting the hose. Ideal for corners, corners, tip angle.
  • Easy to stow away: lateral opening for easy insertion and removal of cables, cable cover without disconnecting the devices to be attached.
  • Cable guide ROHS Compliant
  • Temperature resistant from -50 to +150 °C
  • Fire-resistant
  • Washable up to 60°C
  • Available in the colors black and white.

Scope of delivery

  • Cable hose 25 m white

Hints

Please note: The application images are only an example and can deviate from the actual product color!

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)