
Number
Total (1 m = € 1.11)
€ 555.00
incl. VAT
Only 3 Set(s) available
Highlights & Details
Oilflex ® HEAT 205 SC high temperature wire
- -100 to +200 °C
- Thermal and chemical stability
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
0.25 mm²
- Insulation material
Fluorinated ethylene propylene
- Cable features
Heat-resistant
- Cable type
ÖLFLEX® HEAT 205 SC
- Outside Ø
1.15 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
0081001S/500
- Factory colour
Black
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228, tin-plated
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
1 x 0.25 mm²
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
0081001S/500
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1542711 LAPP 0081001S/500 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 0.25 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1542711 LAPP 0081001S/500 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 0.25 mm² Black 500 m
Description
The FEP switch wire excels through its thermal, mechanical and chemical resistance in measurement devices, ovens, kilns, heaters, kitchen appliances, chemical applications and in any other high temperature application. Lowest dielectric losses with higher temperature resistivity
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 557.60*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























