• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0084105 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 1 mm² White Sold per metre

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 205 SC
Outside Ø
1.94 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® HEAT 205 SC High temperature wire FEP up to +205 °C

  • -100 - +200 °C
  • Thermical & chemical resistivity
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1 mm²

Insulation material

Fluorinated ethylene propylene

Cable features

Heat-resistant

Flame-retardant

Oil-resistant

Acid-resistant

Cable type

ÖLFLEX® HEAT 205 SC

Outside Ø

1.94 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

No

Manufacturer part #

0084105

Factory colour

White

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Test voltage

2500 V

Cross section

1 x 1 mm²

Max. temperature range (fixed installation)

+205 °C

Min. temperature range (fixed installation)

-100 °C

Type

ÖLFLEX® HEAT 205 SC

Cable type

HEAT 205 SC

Nominal voltage (details)

600 V

Type

OILFLEX® HEAT 205 SC 1X1

Cross section

1 x 1 mm²

Bend radius

4 x external dia., when permanently installed

Temperature range

firmly laid: -100 - +205 °C, short term: +220 °C

Documents & Downloads

Datasheet

Datasheet 603223 LAPP 0084105 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 1 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 603223 LAPP 0084105 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 1 mm² White Sold per metre

Information

Information 603223 LAPP 0084105 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 1 mm² White Sold per metre

Description

The FEP switch wire excels through its thermal, mechanical and chemical resistance in measurement devices, ovens, kilns, heaters, kitchen appliances, chemical applications and in any other high temperature application. Lowest dielectric losses with higher temperature resistivity

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.29*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)