• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10132000 Enclosure extension EPIC® H-B 32 5 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Enclosure extension
Series
EPIC® H-B 32
Case material
Aluminium
Type
H-B 32 AG ANBAUGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

H-B 32 AG ANBAUGEHAEUSE

Product type

Enclosure extension

Series

EPIC® H-B 32

Manufacturer part #

10132000

Features

Transverse brace

Case material

Aluminium

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 3476067 LAPP 10132000 Enclosure extension EPIC® H-B 32 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3476067 LAPP 10132000 Enclosure extension EPIC® H-B 32 5 pc(s) Piece

Description

H-B 32 AG panel-mount base; size: 32B; plug connector design: Standard; double-arm; number of cable entries: 1; aluminum, powder coated; IP-protection type inserted: IP 65

This text is machine translated.