• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 19137000 Socket enclosure M32 EPIC® H-B 32 5 pc(s)

Image similar
Product type
Socket enclosure
Series
EPIC® H-B 32
Case material
Aluminium
Thread size
M32
Type
H-B 32 SGR M32 ZW. SOCKELGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-B 32 SGR M32 ZW. SOCKELGEHAEUSE

Product type

Socket enclosure

Series

EPIC® H-B 32

Manufacturer part #

19137000

Features

Transverse brace

Case material

Aluminium

Thread size

M32

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 3476069 LAPP 19137000 Socket enclosure M32 EPIC® H-B 32 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3476069 LAPP 19137000 Socket enclosure M32 EPIC® H-B 32 5 pc(s)

Description

H-B 32 SGR M32 ZW. Socket housing base case; size: 32B; connector design: Standard; cross bar; number of cable entries: 1; aluminum, powder coated; IP protection type: IP 65

This text is machine translated.