• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10183400 Socket inset EPIC® H-EE 18 Total number of pins 18 + PE 10 pc(s)

Product type
Socket inset
Series
EPIC® H-EE 18
Connection
Crimp
Features
for machined contacts
Number of pins
18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Series

EPIC® H-EE 18

Features

for machined contacts

Connection

Crimp

Number of pins

18

Total no. of pins

18 + PE

Core cross section (min.)

0.5 mm²

Core cross section (max.)

4 mm²

Rated surge voltage

6 kV

Rated voltage

IEC: 500 V
UL: 600 V
CSA: 600 V

Test current

IEC: 16 A
UL: 16 A
CSA: 16 A

Content

10 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023566 LAPP 10183400 Socket inset EPIC® H-EE 18 Total number of pins 18 + PE 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1023566 LAPP 10183400 Socket inset EPIC® H-EE 18 Total number of pins 18 + PE 10 pc(s)

Description

The H-EE inserts for turned contacts for high number of poles in a confined space. For mounting in H-B housing.

This text is machine translated.