• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10239010 Pin inset EPIC® H-BVE 6 Total number of pins 6 + 2 + PE 5 pc(s)

Product type
Pin inset
Series
EPIC® H-BVE 6
Connection
Screws
Features
+ wire protection
Number of pins
6
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin inset

Series

EPIC® H-BVE 6

Features

+ wire protection

Connection

Screws

Number of pins

6

2

Total no. of pins

6 + 2 + PE

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

Rated surge voltage

6 kV

Rated voltage

IEC: 630 V
UL: 600 V
CSA: 600 V

Test current

IEC: 16 A
UL: 16 A
CSA: 16 A

Content

5 pc(s)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021519 LAPP 10239010 Pin inset EPIC® H-BVE 6 Total number of pins 6 + 2 + PE 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1021519 LAPP 10239010 Pin inset EPIC® H-BVE 6 Total number of pins 6 + 2 + PE 5 pc(s)

Description

These high-voltage inserts are additionally equipped with 2 switching contacts; the pursuing switching contacts interrupt in the corresponding wiring the power supply, before the working contacts.

This text is machine translated.