
LAPP 1026756/50 Drag chain cable ÖLFLEX® CHAIN 809 CY 12 G 0.5 mm² Grey 50 m
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® CHAIN 809 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (1 m = € 5.50)
€ 275.00
incl. VAT
14-day return policy included
Highlights & Details
Ölflex ® 809 CY CHAIN drag chain cable
- Approved.
- Shielded
- Number coded
- For traversing paths up to 10m
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 809 CY
- No. of leads
12 G
- Cross section (each core)
0.5 mm²
- Cross section
12 G 0.5 mm²
- Cable features
Shielded
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
10 mm
- Factory colour
Grey
- Content
50 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
Wire/Wire: 4000 V · Wire/shield: 2000 V
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1026756/50
- Insulation material
PVC
- Insulation
Wire: PVC · Sheath: PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
CUL AWM II A/B FT1 · UL-AWM Style 20886 · In accordance with: HD 21.13 S1; VDE 0281 Part 13
- Type
ÖLFLEX CHAIN 809 CY 12G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1028619 LAPP 1026756/50 Drag chain cable ÖLFLEX® CHAIN 809 CY 12 G 0.5 mm² Grey 50 m
User & Safety Instructions
User & Safety Instructions 1028619 LAPP 1026756/50 Drag chain cable ÖLFLEX® CHAIN 809 CY 12 G 0.5 mm² Grey 50 m
Description
Application: In power chains or mobile machine parts. In EMC-critical environments. Use in measurement, control and regulation circuits. Machinery, devices and switching cabinet wiring. In the open air without UV protection and only in accordance with the temperature range. Surface with low adhesion
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























