
igus CF10.02.04 Drag chain cable Chainflex CF 4 x 0.25 mm² Blue Sold per metre
Number
Highlights & Details
igus CF10.02.04 Drag chain cable Chainflex CF 4 x 0.25 mm² Blue Sold per metre
- For the most demanding jobs!
- PVC and halogen-free
- shielded
- UV resistant
- Cold-flexible
- Self-supporting and sliding traverse paths up to 400 m and more
Technical specifications
- Product type
Drag chain cable
- Cable type
Chainflex CF
- No. of leads
4 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 0.25 mm²
- Cable features
Halogen-free
Suitable for drag chains
Shielded
Oil-resistant
TPE coating
- Outside Ø
6.50 mm
- Factory colour
Blue
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V (in accordance with DIN VDE 0281-2)
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
CF10.02.04
- Insulation material
Elastomer
- Insulation
TPE-mixture
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (flexible installation)
+100 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+100 °C
- Max. length sold by the metre
100 m
- Type
Chainflex®
- Cable type
TPE
- Nominal voltage (details)
500/300 V (in accordance with DIN VDE 0245)
- Bend radius
5 x external Ø
- Temperature range
-35 - +100 °C, bending radius min. 5 x d · -40 - +100 °C, bending radius min. 3 x d °C
Documents & Downloads
Datasheet
Datasheet 605319 igus CF10.02.04 Drag chain cable Chainflex CF 4 x 0.25 mm² Blue Sold per metre
Information
Information 605319 igus CF10.02.04 Drag chain cable Chainflex CF 4 x 0.25 mm² Blue Sold per metre
Description
Applications:
Shelf access equipment processing/tools machines, quick handling, clean room, semi-conductor fitting, ship to shore, outdoor cranes, low temperature applications





