




Drag chain cable
ÖLFLEX® CHAIN 809 CY
2 x
0.75 mm²
2 x 0.75 mm²
Shielded
Flame-retardant
Oil-resistant
Suitable for drag chains
6.20 mm
Grey
Sold per metre
500 V
300 V
Wire/Wire: 4000 V · Wire/shield: 2000 V
10
No
Yes
No
Yes
1026759/1
PVC
Wire: PVC · Sheath: PVC
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
0 °C
+70 °C
-40 °C
+70 °C
CUL AWM II A/B FT1 · UL-AWM Style 20886 · In accordance with: HD 21.13 S1; VDE 0281 Part 13
500 m
ÖLFLEX® CHAIN 809 CY
Datasheet 609280 LAPP 1026759/1 Drag chain cable ÖLFLEX® CHAIN 809 CY 2 x 0.75 mm² Grey Sold per metre
User & Safety Instructions 609280 LAPP 1026759/1 Drag chain cable ÖLFLEX® CHAIN 809 CY 2 x 0.75 mm² Grey Sold per metre
Information 609280 LAPP 1026759/1 Drag chain cable ÖLFLEX® CHAIN 809 CY 2 x 0.75 mm² Grey Sold per metre
€ 64.38€ 49.38*
The necessary accessories are required to use the article as described.