• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1027007/100 Drag chain cable ÖLFLEX® FD 891 CY 7 G 0.5 mm² Black 100 m

Image similar
Product type
Drag chain cable
No. of leads
7 G
Cross section (each core)
0.5 mm²
Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD 891 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex-FD ® 891 CP

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD 891 CY

No. of leads

7 G

Cross section (each core)

0.5 mm²

Cross section

7 G 0.5 mm²

Cable features

Halogen-free

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

10.90 mm

Factory colour

Black

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V AC

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

1027007/100

Insulation material

Polyurethane

Wire ID code

Black wires with white digits

Insulation

PUR

Core layout

Extra-fine strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Type

ÖLFLEX FD 891 CY 7G0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1035128 LAPP 1027007/100 Drag chain cable ÖLFLEX® FD 891 CY 7 G 0.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1035128 LAPP 1027007/100 Drag chain cable ÖLFLEX® FD 891 CY 7 G 0.5 mm² Black 100 m

Description

Ölflex-FD ® 891 CP lines are super flexible chain cables with polyurethane sheath for use in power chains, automatic handling and continuously moving machine parts in particular in machine tools. They are suitable for use in dry, damp and wet rooms. You may in the open only under consideration of the temperature range can be used. Ölflex-FD ® 891 CP have increased resistance to oil, highly resistant to abrasion and at room temperature, largely resistant to the effects of acids and alkalis. The PUR sheath is microbes and hydrolysis resistant and flame-retardant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.