• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10382000 Pin module EPIC® MC Total number of pins 3 10 pc(s)

1/3
Product type
Pin module
Series
EPIC® MC
Connection
Crimp
Features
for machined contacts
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin module

Series

EPIC® MC

Features

for machined contacts

Connection

Crimp

Number of pins

3

Total no. of pins

3

Core cross section (min.)

1.5 mm²

Core cross section (max.)

10 mm²

Content

10 pc(s)

Leading contact (PE)

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021908 LAPP 10382000 Pin module EPIC® MC Total number of pins 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1021908 LAPP 10382000 Pin module EPIC® MC Total number of pins 3 10 pc(s)