• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10399000 Pin module EPIC® MC Total number of pins 4 10 pc(s)

1/2
Product type
Pin module
Series
EPIC® MC
Connection
Crimp
Features
for machined contacts
HE
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin module

Series

EPIC® MC

Features

for machined contacts

HE

Connection

Crimp

Number of pins

4

Total no. of pins

4

Core cross section (min.)

0.5 mm²

Core cross section (max.)

4 mm²

Rated voltage

630 V

Test current

25 A

Content

10 pc(s)

Leading contact (PE)

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021910 LAPP 10399000 Pin module EPIC® MC Total number of pins 4 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1021910 LAPP 10399000 Pin module EPIC® MC Total number of pins 4 10 pc(s)