• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10399400 Pin module EPIC® MC Total number of pins 0 10 pc(s)

1/2
Product type
Pin module
Series
EPIC® MC
Features
Dummy
Number of pins
0
Total no. of pins
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin module

Series

EPIC® MC

Features

Dummy

Number of pins

0

Total no. of pins

0

Content

10 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Leading contact (PE)

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1025177 LAPP 10399400 Pin module EPIC® MC Total number of pins 0 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1025177 LAPP 10399400 Pin module EPIC® MC Total number of pins 0 10 pc(s)