• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10423600 Bush enclosure EPIC® ULTRA H-A 3 10 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Bush enclosure
Series
EPIC® ULTRA H-A 3
Case material
Zinc alloy
Type
EPIC® ULTRA H-A 3 TGV 5-9 BRUSH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EPIC® ULTRA H-A 3 TGV 5-9 BRUSH

Product type

Bush enclosure

Series

EPIC® ULTRA H-A 3

Manufacturer part #

10423600

Features

Longitudinal brace

Case material

Zinc alloy

Content

10 pc(s)

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3476008 LAPP 10423600 Bush enclosure EPIC® ULTRA H-A 3 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3476008 LAPP 10423600 Bush enclosure EPIC® ULTRA H-A 3 10 pc(s) Piece

Description

EPIC® ULTRA H-A 3 TGV 5-9 BRUSH sleeve casing; size: 3A; connector design: Standard; longitudinal brace; number of lead-ins: 1; zinc-alloy EMC shielding; IP-protection class inserted: IP 68 - 1m (10h)

This text is machine translated.