• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70250264 Bush enclosure EPIC® Ultra H-B 16 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Bush enclosure
Series
EPIC® Ultra H-B 16
Case material
Zinc alloy
Type
EPIC® ULTRA H-B 16 TS QB 7-15 BRUSH (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EPIC® ULTRA H-B 16 TS QB 7-15 BRUSH (1)

Product type

Bush enclosure

Series

EPIC® Ultra H-B 16

Manufacturer part #

70250264

Features

Transverse brace

Case material

Zinc alloy

Content

1 pc(s)

Terminal Ø (max.)

15 mm

Clamp Ø

7 mm

42 mm

FALSE

61 mm

92 mm

FALSE

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3476018 LAPP 70250264 Bush enclosure EPIC® Ultra H-B 16 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3476018 LAPP 70250264 Bush enclosure EPIC® Ultra H-B 16 1 pc(s) Piece

Description

EPIC® ULTRA H-B 16 TS QB 7-15 BRUSH (1) sleeve casing; size: 16B; plug connector design: Standard; cross-bar; number of cable entries: 1; zinc alloy, nickel plated; EMC shielding; IP-protection type inserted: IP 68 - 1m (10h)

This text is machine translated.