• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10424200 Socket enclosure PG11 EPIC® H-A 3 10 pc(s)

1/2
Product type
Socket enclosure
Series
EPIC® H-A 3
Case material
Thermoplastic
Thread size
PG11
Type
H-A 3 AGSV 11 KPL. SOCKELGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-A 3 AGSV 11 KPL. SOCKELGEHAEUSE

Product type

Socket enclosure

Series

EPIC® H-A 3

Manufacturer part #

10424200

Features

+ screws

1x transverse brace

1x cable entry

Case material

Thermoplastic

Factory colour

Grey

Thread size

PG11

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023136 LAPP 10424200 Socket enclosure PG11 EPIC® H-A 3 10 pc(s)