
Highlights & Details
Socket insert series H-A 4
Our service for you
Technical specifications
- Product type
Socket inset
- Series
EPIC® H-A 4
- Connection
Screws
- Number of pins
4
- Total no. of pins
4 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
4 kV
- Rated voltage
VDE: 400 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 23 A
UL: 10 A
CSA: 10 A
- Content
1 pc(s)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Leading contact (PE)
Yes
- Type
Socket insert
- Type
EPIO ® H-A 4 BS
- Pins
4 + PE
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 739938 LAPP 10432000 Socket inset EPIC® H-A 4 Total number of pins 4 + PE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739938 LAPP 10432000 Socket inset EPIC® H-A 4 Total number of pins 4 + PE 1 pc(s)
Information
Information 739938 LAPP 10432000 Socket inset EPIC® H-A 4 Total number of pins 4 + PE 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 22.98€ 17.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































