
Highlights & Details
LAPP 10196000 Pin inset EPIC® H-BE 24 Total number of pins 24 + PE 1 pc(s)
Our service for you
Technical specifications
- Product type
Pin inset
- Series
EPIC® H-BE 24
- Features
+ wire protection
- Connection
Screws
- Number of pins
24
- Total no. of pins
24 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Rated surge voltage
6 kV
- Rated voltage
IEC: 500 V
UL: 600 V
CSA: 600 V
- Test current
IEC: 16 A
UL: 16 A
CSA: 16 A
- Content
1 pc(s)
- Leading contact (PE)
Yes
- Type
Pin insert
- Type
EPIC ® H-BE 24 SS
- Pins
24 + PE
- Connection
Screws
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 739954 LAPP 10196000 Pin inset EPIC® H-BE 24 Total number of pins 24 + PE 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739954 LAPP 10196000 Pin inset EPIC® H-BE 24 Total number of pins 24 + PE 1 pc(s)
Information
Information 739954 LAPP 10196000 Pin inset EPIC® H-BE 24 Total number of pins 24 + PE 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 19.25*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































