
Highlights & Details
Connector hood, straight cable entry, bolt for double lever, Low Profile Series H-B 24
Our service for you
Technical specifications
- Type
EPIC® H-B 24 TG M32
- Product type
Bush enclosure
- Series
EPIC® H-B 24
- Manufacturer part #
19111000
- Features
Cable input (straight)
Transverse brace pin
low type
- Case material
Metal
- Factory colour
Grey
- Thread size
M32
IP65
- Content
1 pc(s)
- Connection
Screws
- Type
Grommets housing with Bolts for Crossbar, straight
- Type
straight
- Thread type
M 32
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 603781 LAPP 19111000 Bush enclosure M32 EPIC® H-B 24 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603781 LAPP 19111000 Bush enclosure M32 EPIC® H-B 24 1 pc(s)
Information
Information 603781 LAPP 19111000 Bush enclosure M32 EPIC® H-B 24 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 27.48€ 26.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































