
Highlights & Details
Connector hood, side cable entry, bolt for single lever, low profile, with in-line connector series angled
Our service for you
Technical specifications
- Type
EPIC® H-A 16 TS M20 ZW
- Product type
Bush enclosure
- Series
EPIC® H-A 16
- Manufacturer part #
19564000
- Features
Cable input (lateral)
Longitudinal brace pin
low type
+ in-line connector
- Case material
Metal
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Connection
Screws
- Type
Nozzle casing with pins for longitudinal handle, PG16 laterally
- Type
angled
- Thread type
M20
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 603790 LAPP 19564000 Bush enclosure M20 EPIC® H-A 16 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603790 LAPP 19564000 Bush enclosure M20 EPIC® H-A 16 1 pc(s)
Information
Information 603790 LAPP 19564000 Bush enclosure M20 EPIC® H-A 16 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 41.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































