
Highlights & Details
Connector hood, straight cable entry, bolt for single lever, Low Profile Series H-A 16
Technical specifications
- Type
EPIC® H-A 16 TG M25
- Product type
Bush enclosure
- Series
EPIC® H-A 16
- Manufacturer part #
19565300
- Features
Cable input (straight)
Longitudinal brace pin
low type
- Case material
Metal
- Factory colour
Grey
- Thread size
M25
IP65
- Content
1 pc(s)
- Connection
Screws
- Type
Nozzle casing with pins for longitudinal handle, PG21 laterally
- Pins
-
- Connection
Screws
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739033 LAPP 19565300 Bush enclosure M25 EPIC® H-A 16 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739033 LAPP 19565300 Bush enclosure M25 EPIC® H-A 16 1 pc(s)
Information
Information 739033 LAPP 19565300 Bush enclosure M25 EPIC® H-A 16 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 45.98€ 37.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































