
Highlights & Details
Housing base, 2 cable inputs, 2 cross brackets, Low Profile Series H-B 16
Our service for you
Technical specifications
- Type
EPIC® H-B 16 SGRL M25 ZW.
- Product type
Socket enclosure
- Series
EPIC® H-B 16
- Manufacturer part #
19075000
- Features
2x cable entry
2x transverse brace
low type
- Case material
Metal
- Factory colour
Grey
- Thread size
M25
IP65
- Content
1 pc(s)
- Connection
Screws
- Type
Socket casing with diagonal clip and 2 cable inputs, lateral
- Type
Side
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 603779 LAPP 19075000 Socket enclosure M25 EPIC® H-B 16 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603779 LAPP 19075000 Socket enclosure M25 EPIC® H-B 16 1 pc(s)
Information
Information 603779 LAPP 19075000 Socket enclosure M25 EPIC® H-B 16 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 35.98€ 32.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































