
Highlights & Details
Connector hood, side cable entry, bolt for double lever, low profile, with in-line connector Series H-B 24
Technical specifications
- Type
EPIC® H-B 24 TS M32 ZW
- Product type
Bush enclosure
- Series
EPIC® H-B 24
- Manufacturer part #
19123000
- Features
Cable input (lateral)
Transverse brace pin
low type
+ in-line connector
- Case material
Metal
- Factory colour
Grey
- Thread size
M32
IP65
- Content
1 pc(s)
- Connection
Screws
- Type
Grommets housing with bolts for Crossbar, angled
- Type
angled
- Thread type
M32
- Connection
Screws
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 603783 LAPP 19123000 Bush enclosure M32 EPIC® H-B 24 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603783 LAPP 19123000 Bush enclosure M32 EPIC® H-B 24 1 pc(s)
Information
Information 603783 LAPP 19123000 Bush enclosure M32 EPIC® H-B 24 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 35.98€ 34.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































