
Highlights & Details
Socket housing, metal, with screw connection, 1 cross brackets, 1 cable input Series H-A 3
Our service for you
Technical specifications
- Type
EPIC® H-A 3 MAGSV M20
- Product type
Socket enclosure
- Series
EPIC® H-A 3
- Manufacturer part #
19424500
- Features
+ screws
1x transverse brace
1x cable entry
- Case material
Diecast zinc
- Factory colour
Grey
- Thread size
M20
IP65
- Content
1 pc(s)
- Type
Socket housing angled metal without screwing
- Type
EPIC® surface-mount base H-A 3 MAGSV M20
- Pins
-
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 739990 LAPP 19424500 Socket enclosure M20 EPIC® H-A 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739990 LAPP 19424500 Socket enclosure M20 EPIC® H-A 3 1 pc(s)
Information
Information 739990 LAPP 19424500 Socket enclosure M20 EPIC® H-A 3 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 14.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































