
Total (1 m = € 6.85)
€ 685.00
incl. VAT
14-day return policy included
Highlights & Details
Connection and control line ÖLFLEX ® Chain 809SC
Technical specifications
- Product type
Drag chain cable
- No. of leads
1 G
- Content
100 m
- Cross section (each core)
16 mm²
- Cable features
Flame-retardant
Oil-resistant
UV-resistant
- Cable type
ÖLFLEX® CHAIN 809 SC
- Outside Ø
9.90 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
1062904/100
- Factory colour
Black
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Cross section
1 G 16 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CHAIN 809SC 1G16
- Shielded
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336133 LAPP 1062904/100 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 G 16 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1336133 LAPP 1062904/100 Drag chain cable ÖLFLEX® CHAIN 809 SC 1 G 16 mm² Black 100 m
Description
Particularly suitable for use in power chain and for the internal wiring of electrical components in control cabinets. This cable is designed specifically for power circuits designed and is characterised by its simple installation and a variety of applications.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























